Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51216-0200Copy
Newark Part No.92AJ7618
Product RangeMicroTPA 51216 Series
Your Part Number
42,911 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.237 |
| 25+ | $0.214 |
| 50+ | $0.209 |
| 100+ | $0.205 |
| 250+ | $0.185 |
| 500+ | $0.179 |
| 1000+ | $0.172 |
Price for:Each
Minimum: 10
Multiple: 10
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51216-0200Copy
Newark Part No.92AJ7618
Product RangeMicroTPA 51216 Series
Product RangeMicroTPA 51216 Series
No. of Positions2Positions
Pitch Spacing2mm
For Use WithMolex 59370 , 51217-0205 Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MicroTPA 51216 Series
No. of Positions
2Positions
For Use With
Molex 59370 , 51217-0205 Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
