Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51163-0941Copy
Newark Part No.03AM0632
Product RangeMini-Lock 51163 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.733 |
| 10+ | $0.616 |
| 25+ | $0.593 |
| 50+ | $0.570 |
| 100+ | $0.547 |
| 250+ | $0.514 |
| 500+ | $0.481 |
| 1000+ | $0.409 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51163-0941Copy
Newark Part No.03AM0632
Product RangeMini-Lock 51163 Series
Product RangeMini-Lock 51163 Series
No. of Positions9Positions
Pitch Spacing2.5mm
For Use WithMolex Mini-Lock 50752 Series Female Crimp Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
Mini-Lock 51163 Series
No. of Positions
9Positions
For Use With
Molex Mini-Lock 50752 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
