Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51144-0500Copy
Newark Part No.95C3114
Product Range51144 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No51144-0500Copy
Newark Part No.95C3114
Product Range51144 Series
Technical Datasheet
No. of Positions5Positions
Product Range51144 Series
Pitch Spacing3.96mm
For Use With50539 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Receptacle
Product Range
51144 Series
For Use With
50539 Crimp Terminal
No. of Positions
5Positions
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
