Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51110-3051Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AJ8231
Product RangeMilli-Grid 51110
Your Part Number
1,001 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.520 |
| 25+ | $1.470 |
| 50+ | $1.420 |
| 100+ | $1.360 |
| 250+ | $1.250 |
| 500+ | $1.160 |
| 1000+ | $1.020 |
Price for:Each
Minimum: 10
Multiple: 10
$15.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-3051Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AJ8231
Product RangeMilli-Grid 51110
Product RangeMilli-Grid 51110
No. of Positions30Positions
Pitch Spacing2mm
For Use With50394, 87396 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Milli-Grid 51110
No. of Positions
30Positions
For Use With
50394, 87396 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51110-3051
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
