Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51110-2450Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH8553
Product RangeMilli-Grid 51110 Series
Your Part Number
782 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.718 |
| 25+ | $0.694 |
| 50+ | $0.670 |
| 100+ | $0.646 |
| 250+ | $0.603 |
| 500+ | $0.558 |
| 1000+ | $0.504 |
Price for:Each
Minimum: 10
Multiple: 10
$7.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-2450Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH8553
Product RangeMilli-Grid 51110 Series
Product RangeMilli-Grid 51110 Series
No. of Positions24Positions
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Milli-Grid 51110 Series
No. of Positions
24Positions
For Use With
Molex Milli-Grid 50394 & 87396 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51110-2450
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
