Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51110-1060Copy
Newark Part No.94X3443
Product RangeMilli-Grid 51110 Series
Your Part Number
81,653 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.599 |
| 10+ | $0.524 |
| 25+ | $0.415 |
| 50+ | $0.406 |
| 100+ | $0.397 |
| 250+ | $0.365 |
| 500+ | $0.354 |
| 1000+ | $0.344 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-1060Copy
Newark Part No.94X3443
Product RangeMilli-Grid 51110 Series
Technical Datasheet
Product RangeMilli-Grid 51110 Series
No. of Positions10Positions
Pitch Spacing2mm
For Use WithMolex Milli-Grid 50394 & 87396 Series Female Crimp Terminals
SVHCTo Be Advised
Alternatives for 51110-1060
1 Product Found
Technical Specifications
Product Range
Milli-Grid 51110 Series
No. of Positions
10Positions
For Use With
Molex Milli-Grid 50394 & 87396 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
To Be Advised
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
