Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51110-1051Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.07AH5228
Product RangeMilli-Grid 51110
Your Part Number
6,056 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.557 |
| 25+ | $0.536 |
| 50+ | $0.515 |
| 100+ | $0.494 |
| 250+ | $0.466 |
| 500+ | $0.435 |
| 1000+ | $0.371 |
Price for:Each
Minimum: 10
Multiple: 10
$5.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-1051Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.07AH5228
Product RangeMilli-Grid 51110
Product RangeMilli-Grid 51110
No. of Contacts10Contacts
No. of Positions10Positions
Pitch Spacing2mm
Contact Termination TypeCrimp
For Use With50394, 87396 Crimp Terminals
No. of Rows2Rows
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Milli-Grid 51110
Gender
Receptacle
Pitch Spacing
2mm
For Use With
50394, 87396 Crimp Terminals
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
10Contacts
No. of Positions
10Positions
Contact Termination Type
Crimp
No. of Rows
2Rows
Contact Material
-
Alternatives for 51110-1051
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
