Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51067-0800Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.92AJ7611
Product RangeMighty-SPOX 51067 Series
Your Part Number
1,061 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.671 |
| 25+ | $0.633 |
| 50+ | $0.609 |
| 100+ | $0.585 |
| 250+ | $0.583 |
| 500+ | $0.552 |
| 1000+ | $0.520 |
Price for:Each
Minimum: 10
Multiple: 10
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51067-0800Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.92AJ7611
Product RangeMighty-SPOX 51067 Series
Product RangeMighty-SPOX 51067 Series
No. of Positions8Positions
Pitch Spacing3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mighty-SPOX 51067 Series
No. of Positions
8Positions
For Use With
Molex Mighty-SPOX 50217 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 51067-0800
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
