Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51067-0600Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01AH1362
Product RangeMighty-SPOX 51067 Series
Your Part Number
5,522 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.452 |
| 25+ | $0.428 |
| 50+ | $0.422 |
| 100+ | $0.416 |
| 250+ | $0.389 |
| 500+ | $0.380 |
| 1000+ | $0.370 |
Price for:Each
Minimum: 10
Multiple: 10
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51067-0600Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01AH1362
Product RangeMighty-SPOX 51067 Series
Technical Datasheet
Product RangeMighty-SPOX 51067 Series
No. of Positions6Positions
Pitch Spacing3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mighty-SPOX 51067 Series
No. of Positions
6Positions
For Use With
Molex Mighty-SPOX 50217 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 51067-0600
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
