Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51067-0300Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.01AH1359
Product RangeMighty-SPOX 51067 Series
Your Part Number
15,699 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.443 |
| 10+ | $0.378 |
| 25+ | $0.317 |
| 50+ | $0.308 |
| 100+ | $0.300 |
| 250+ | $0.269 |
| 500+ | $0.257 |
| 1000+ | $0.245 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51067-0300Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.01AH1359
Product RangeMighty-SPOX 51067 Series
Technical Datasheet
Product RangeMighty-SPOX 51067 Series
No. of Positions3Positions
Pitch Spacing3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mighty-SPOX 51067 Series
No. of Positions
3Positions
For Use With
Molex Mighty-SPOX 50217 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51067-0300
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
