Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51065-0700Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.92AJ7609
Product RangeMicro-Latch 51065
Your Part Number
22,199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.210 |
| 250+ | $0.162 |
| 500+ | $0.146 |
| 1000+ | $0.133 |
| 5000+ | $0.122 |
Price for:Each
Minimum: 10
Multiple: 10
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51065-0700Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.92AJ7609
Product RangeMicro-Latch 51065
Product RangeMicro-Latch 51065
No. of Positions7Positions
Pitch Spacing2mm
For Use With50212 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Latch 51065
No. of Positions
7Positions
For Use With
50212 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51065-0700
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
