Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51065-0600Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 74AC2990 |
| Product Range | Micro-Latch 51065 Series |
| Your Part Number | |
| Technical Datasheet |
137,147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.180 |
| 25+ | $0.171 |
| 50+ | $0.161 |
| 100+ | $0.152 |
| 250+ | $0.143 |
| 500+ | $0.134 |
| 1000+ | $0.118 |
Price for:Each
Minimum: 10
Multiple: 10
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51065-0600Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 74AC2990 |
| Product Range | Micro-Latch 51065 Series |
| Technical Datasheet | |
| Product Range | Micro-Latch 51065 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 6Positions |
| Pitch Spacing | 2mm |
| For Use With | Molex Micro-Latch 50212, 50372, 59354 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Micro-Latch 51065 Series |
|---|---|
| No. of Positions | 6Positions |
| For Use With | Molex Micro-Latch 50212, 50372, 59354 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 51065-0600
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
