Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51065-0500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AC2989
Product RangeMicro-Latch 51065
Your Part Number
40,611 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.184 |
| 25+ | $0.174 |
| 50+ | $0.165 |
| 100+ | $0.155 |
| 250+ | $0.146 |
| 500+ | $0.137 |
| 1000+ | $0.121 |
Price for:Each
Minimum: 10
Multiple: 10
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51065-0500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AC2989
Product RangeMicro-Latch 51065
Product RangeMicro-Latch 51065
No. of Positions5Positions
Pitch Spacing2mm
For Use With50212 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Latch 51065
No. of Positions
5Positions
For Use With
50212 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51065-0500
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
