Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51065-0400Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.74AC2988
Product RangeMicro-Latch 51065
Your Part Number
61,660 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.152 |
| 25+ | $0.144 |
| 50+ | $0.136 |
| 100+ | $0.128 |
| 250+ | $0.121 |
| 500+ | $0.113 |
| 1000+ | $0.100 |
Price for:Each
Minimum: 10
Multiple: 10
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51065-0400Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.74AC2988
Product RangeMicro-Latch 51065
Product RangeMicro-Latch 51065
No. of Positions4Positions
Pitch Spacing2mm
For Use With50212 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Latch 51065
No. of Positions
4Positions
For Use With
50212 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 51065-0400
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
