Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51065-0300Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AC2987
Product RangeMicro-Latch 51065
Your Part Number
31,962 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.145 |
| 25+ | $0.137 |
| 50+ | $0.130 |
| 100+ | $0.122 |
| 250+ | $0.115 |
| 500+ | $0.108 |
| 1000+ | $0.095 |
Price for:Each
Minimum: 10
Multiple: 10
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51065-0300Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AC2987
Product RangeMicro-Latch 51065
Product RangeMicro-Latch 51065
No. of Contacts3Contacts
No. of Positions3Positions
Pitch Spacing2mm
For Use With50212 Crimp Terminal
Contact Termination TypeCrimp
No. of Rows1Rows
Contact Plating-
Contact Material-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Latch 51065
Gender
Receptacle
Pitch Spacing
2mm
Contact Termination Type
Crimp
Contact Plating
-
RoHS Phthalates Compliant
To Be Advised
No. of Contacts
3Contacts
No. of Positions
3Positions
For Use With
50212 Crimp Terminal
No. of Rows
1Rows
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51065-0300
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
