Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51047-0500Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 85AJ8225 |
| Product Range | PicoBlade 51047 Series |
| Your Part Number | |
| Technical Datasheet |
77,029 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.372 |
| 100+ | $0.357 |
| 250+ | $0.336 |
| 500+ | $0.324 |
| 1000+ | $0.307 |
| 2500+ | $0.288 |
| 5000+ | $0.267 |
Price for:Each
Minimum: 10
Multiple: 10
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51047-0500Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 85AJ8225 |
| Product Range | PicoBlade 51047 Series |
| Technical Datasheet | |
| Product Range | PicoBlade 51047 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 5Positions |
| Pitch Spacing | 1.25mm |
| For Use With | Molex PicoBlade 50125 & 50133 Series Male Crimp Terminals |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | PicoBlade 51047 Series |
|---|---|
| No. of Positions | 5Positions |
| For Use With | Molex PicoBlade 50125 & 50133 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 1.25mm |
| SVHC | To Be Advised |
Alternatives for 51047-0500
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
