Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51047-0300Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 74AC2983 |
| Product Range | PicoBlade 51047 |
| Your Part Number | |
| Technical Datasheet |
22,449 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.394 |
| 25+ | $0.375 |
| 50+ | $0.353 |
| 100+ | $0.333 |
| 250+ | $0.313 |
| 500+ | $0.295 |
| 1000+ | $0.259 |
Price for:Each
Minimum: 10
Multiple: 10
$3.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51047-0300Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 74AC2983 |
| Product Range | PicoBlade 51047 |
| Technical Datasheet | |
| Product Range | PicoBlade 51047 |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 1.25mm |
| For Use With | 50125, 50133 Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PicoBlade 51047 |
|---|---|
| No. of Positions | 3Positions |
| For Use With | 50125, 50133 Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 1.25mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 51047-0300
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
