Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51021-0400Copy
Newark Part No.82K9003
Product RangePicoBlade 51021 Series
Your Part Number
142,346 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.156 |
| 25+ | $0.148 |
| 50+ | $0.140 |
| 100+ | $0.132 |
| 250+ | $0.124 |
| 500+ | $0.117 |
| 1000+ | $0.103 |
Price for:Each
Minimum: 10
Multiple: 10
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51021-0400Copy
Newark Part No.82K9003
Product RangePicoBlade 51021 Series
Product RangePicoBlade 51021 Series
No. of Positions4Positions
Pitch Spacing1.25mm
For Use WithMolex PicoBlade 50058 & 50079 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PicoBlade 51021 Series
No. of Positions
4Positions
For Use With
Molex PicoBlade 50058 & 50079 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 51021-0400
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
