Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51015-0500
Newark Part No.92AJ7603
Product Range51015 Series
Your Part Number
440 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.206 |
| 25+ | $0.201 |
| 50+ | $0.196 |
| 100+ | $0.191 |
| 250+ | $0.187 |
| 500+ | $0.182 |
| 1000+ | $0.179 |
Price for:Each
Minimum: 10
Multiple: 10
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51015-0500
Newark Part No.92AJ7603
Product Range51015 Series
Product Range51015 Series
Gender-
No. of Positions5Positions
Pitch Spacing2mm
For Use WithMolex 50034 Terminal
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
51015 Series
No. of Positions
5Positions
For Use With
Molex 50034 Terminal
Gender
-
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
