Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505575-0271
Newark Part No.
Full Reel86AK6803
Cut Tape86AK6802
Product RangeMicro-Lock Plus 505575 Series
Your Part Number
445 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.940 |
| 25+ | $0.899 |
| 50+ | $0.859 |
| 100+ | $0.818 |
| 250+ | $0.778 |
| 500+ | $0.738 |
| 1000+ | $0.698 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $0.742 |
| 1200+ | $0.713 |
| 2400+ | $0.702 |
| 3600+ | $0.692 |
| 6000+ | $0.681 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505575-0271
Newark Part No.
Full Reel86AK6803
Cut Tape86AK6802
Product RangeMicro-Lock Plus 505575 Series
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMicro-Lock Plus 505575 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Pitch Spacing
2mm
No. of Contacts
2Contacts
Product Range
Micro-Lock Plus 505575 Series
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Alternatives for 505575-0271
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate