Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505565-0301
Newark Part No.34AC0134
Product RangeMicro-Lock PLUS 505565
Also Known AsGTIN UPC EAN: 889056531962
Your Part Number
47,116 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.273 |
| 10+ | $0.233 |
| 25+ | $0.195 |
| 50+ | $0.190 |
| 100+ | $0.185 |
| 250+ | $0.176 |
| 500+ | $0.167 |
| 1000+ | $0.157 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505565-0301
Newark Part No.34AC0134
Product RangeMicro-Lock PLUS 505565
Also Known AsGTIN UPC EAN: 889056531962
Technical Datasheet
Product RangeMicro-Lock PLUS 505565
No. of Positions3Positions
Pitch Spacing1.25mm
For Use With505431, 797581148, 797581149, 797582143, 797582144 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
Micro-Lock Plus Wire to Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
- Positive lock
- Inner lock for dual row versions and outer lock for single row versions
- Dual contact terminal design
- Tin-bismuth terminals prevents whiskering for a clean and uninterrupted signal
- Withstands up to 105˚C operating temperature
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
Micro-Lock PLUS 505565
Gender
Receptacle
For Use With
505431, 797581148, 797581149, 797582143, 797582144 Crimp Terminals
No. of Positions
3Positions
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
