Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505433-1681Copy
Newark Part No.85AJ8186
Product RangeMicro-Lock Plus 505433 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.380 |
| 1000+ | $1.330 |
| 2000+ | $1.300 |
| 3000+ | $1.260 |
| 5000+ | $1.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505433-1681Copy
Newark Part No.85AJ8186
Product RangeMicro-Lock Plus 505433 Series
Connector SystemsSignal, Wire-to-Board
Pitch Spacing1.25mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMicro-Lock Plus 505433 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin-Bismuth Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin-Bismuth Plated Contacts
Pitch Spacing
1.25mm
No. of Contacts
16Contacts
Product Range
Micro-Lock Plus 505433 Series
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 505433-1681
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
