Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505432-3201
Newark Part No.97AK6456
Product RangeMicro-Lock Plus 212132 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.503 |
| 10+ | $0.485 |
| 25+ | $0.474 |
| 50+ | $0.464 |
| 100+ | $0.454 |
| 250+ | $0.443 |
| 500+ | $0.433 |
| 1000+ | $0.425 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505432-3201
Newark Part No.97AK6456
Product RangeMicro-Lock Plus 212132 Series
Product RangeMicro-Lock Plus 212132 Series
No. of Positions32Positions
Pitch Spacing1.25mm
For Use WithMolex Micro-Lock Plus 505431 Series Female Crimp Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
Micro-Lock Plus 212132 Series
No. of Positions
32Positions
For Use With
Molex Micro-Lock Plus 505431 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
