Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505432-2201
Newark Part No.71AK8584
Product RangeMicro-Lock Plus 505432 Series
Your Part Number
1,324 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.435 |
| 25+ | $0.425 |
| 50+ | $0.417 |
| 100+ | $0.407 |
| 250+ | $0.398 |
| 500+ | $0.389 |
| 1000+ | $0.382 |
Price for:Each
Minimum: 10
Multiple: 10
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505432-2201
Newark Part No.71AK8584
Product RangeMicro-Lock Plus 505432 Series
Product RangeMicro-Lock Plus 505432 Series
No. of Positions22Positions
Pitch Spacing1.25mm
For Use WithMolex Micro-Lock Plus 505431 Series Terminals, 797581148 Pre-Crimped Leads
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock Plus 505432 Series
No. of Positions
22Positions
For Use With
Molex Micro-Lock Plus 505431 Series Terminals, 797581148 Pre-Crimped Leads
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
