Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505431-1300Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel59AM4328
Re-Reel59AM4327RL
Cut Tape59AM4327
Product RangeMicro-Lock PLUS 505431 Series
Your Part Number
83,781 In Stock
46,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.658 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.658 |
| 10+ | $0.574 |
| 25+ | $0.547 |
| 50+ | $0.511 |
| 100+ | $0.490 |
| 500+ | $0.462 |
| 1000+ | $0.429 |
| 5000+ | $0.395 |
Full Reel
| Quantity | Price |
|---|---|
| 92000+ | $0.278 |
| 276000+ | $0.272 |
| 460000+ | $0.267 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505431-1300Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel59AM4328
Re-Reel59AM4327RL
Cut Tape59AM4327
Product RangeMicro-Lock PLUS 505431 Series
Product RangeMicro-Lock PLUS 505431 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock PLUS 505431 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Molex Micro-Lock PLUS 505432 & 505565 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
