Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505413-3410Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel85AJ8177
Cut Tape26AK4376
Product RangeSlimStack 505413 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.880 | $1.88 |
| Total Price | $1.88 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.680 |
| 25+ | $1.620 |
| 50+ | $1.560 |
| 100+ | $1.510 |
| 250+ | $1.380 |
| 500+ | $1.290 |
| 1000+ | $1.130 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $1.130 |
| 14000+ | $1.080 |
| 28000+ | $1.070 |
| 42000+ | $1.030 |
| 70000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505413-3410Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel85AJ8177
Cut Tape26AK4376
Product RangeSlimStack 505413 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.35mm
No. of Rows2Rows
No. of Contacts34Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 505413 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.35mm
No. of Contacts
34Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 505413 Series
Contact Termination Type
Solder
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
