Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505151-1401Copy
Newark Part No.69AH4931
Product RangeDuraClik 505151
Your Part Number
224 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.298 |
| 25+ | $0.291 |
| 50+ | $0.284 |
| 100+ | $0.277 |
| 250+ | $0.270 |
| 500+ | $0.263 |
| 1000+ | $0.257 |
Price for:Each
Minimum: 10
Multiple: 10
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505151-1401Copy
Newark Part No.69AH4931
Product RangeDuraClik 505151
Product RangeDuraClik 505151
No. of Positions14Positions
Pitch Spacing2mm
For Use WithDuraClik 505151 Series Socket Contatcs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DuraClik 505151
No. of Positions
14Positions
For Use With
DuraClik 505151 Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
