Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505151-1301Copy
Newark Part No.69AH4930
Product RangeDuraClik 505151
Your Part Number
1,886 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.415 |
| 25+ | $0.371 |
| 50+ | $0.353 |
| 100+ | $0.335 |
| 250+ | $0.305 |
| 500+ | $0.282 |
| 1000+ | $0.258 |
Price for:Each
Minimum: 10
Multiple: 10
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505151-1301Copy
Newark Part No.69AH4930
Product RangeDuraClik 505151
Product RangeDuraClik 505151
No. of Positions13Positions
Pitch Spacing2mm
For Use WithDuraClik 505151 Series Socket Contatcs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DuraClik 505151
No. of Positions
13Positions
For Use With
DuraClik 505151 Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
