Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505004-0812
Newark Part No.
Full Reel17AM8486
Re-Reel82AH2692
Cut Tape82AH2692
Product RangeSlimStack 505004
Your Part Number
320,710 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.417 |
| 10+ | $0.367 |
| 25+ | $0.334 |
| 50+ | $0.328 |
| 100+ | $0.321 |
| 250+ | $0.293 |
| 500+ | $0.287 |
| 1000+ | $0.282 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $0.238 |
| 14000+ | $0.234 |
| 28000+ | $0.229 |
| 42000+ | $0.225 |
| 70000+ | $0.219 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505004-0812
Newark Part No.
Full Reel17AM8486
Re-Reel82AH2692
Cut Tape82AH2692
Product RangeSlimStack 505004
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 505004
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.4mm
No. of Contacts
8Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 505004
Technical Docs (2)
Alternatives for 505004-0812
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate