Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504694-0300Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33AC9930
Product RangeCP-3.3 504694 Series
Also Known AsGTIN UPC EAN: 887191487724
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 19200+ | $0.229 |
Price for:Each
Minimum: 19200
Multiple: 19200
$4,396.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504694-0300Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33AC9930
Product RangeCP-3.3 504694 Series
Also Known AsGTIN UPC EAN: 887191487724
Technical Datasheet
Product RangeCP-3.3 504694 Series
No. of Positions3Positions
Pitch Spacing3.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 504694-0300 from Molex is a 504694 series, 3.30mm pitch, single row, polarized, CP-3.3 plug housing with 3 circuits. It mates with 504693-0300 receptacle housing.
- Natural colour PBT resin, UL94-V0 flammability rating
- Operating temperature range from -40°C to +105°C
- Fully polarized housings prevents accidental mismating
- Full keying and colour-pairing features
- For use with 504695 terminal retainer and 50398, 505608 plug crimp terminal
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Product Range
CP-3.3 504694 Series
No. of Positions
3Positions
For Use With
Molex CP-3.3 50398 & 505608 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 504694-0300
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
