Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 504050-0591Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel85AJ8150 Cut Tape26AK4337 |
| Product Range | Pico-Lock 504050 Series |
| Your Part Number | |
| Technical Datasheet |
8,778 In Stock
13,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.890 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.720 |
| 25+ | $1.600 |
| 50+ | $1.500 |
| 100+ | $1.420 |
| 250+ | $1.360 |
| 500+ | $1.270 |
| 2500+ | $1.200 |
Full Reel
| Quantity | Price |
|---|---|
| 2700+ | $1.340 |
| 8100+ | $1.310 |
| 13500+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 504050-0591Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel85AJ8150 Cut Tape26AK4337 |
| Product Range | Pico-Lock 504050 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.5mm |
| No. of Rows | 1Rows |
| No. of Contacts | 5Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | Pico-Lock 504050 Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 2A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 1.5mm |
|---|---|
| No. of Contacts | 5Contacts |
| Product Range | Pico-Lock 504050 Series |
| Contact Material | Copper Alloy |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 2A |
Technical Docs (2)
Alternatives for 504050-0591
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
