Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 503376-4010Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 92AJ7559 |
| Product Range | SlimStack 503376 Series |
| Your Part Number |
1,428 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.830 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 503376-4010Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 92AJ7559 |
| Product Range | SlimStack 503376 Series |
| Mezzanine Connector Type | Header |
| Pitch Spacing | 0.4mm |
| No. of Rows | 2Rows |
| No. of Contacts | 40Contacts |
| Connector Mounting | Surface Mount Right Angle |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | SlimStack 503376 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Header |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount Right Angle |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 0.4mm |
|---|---|
| No. of Contacts | 40Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | SlimStack 503376 Series |
Alternatives for 503376-4010
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
