Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503159-0200Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.39AH6346
Product RangeCLIK-Mate 503159 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.495 |
| 25+ | $0.470 |
| 50+ | $0.443 |
| 100+ | $0.418 |
| 250+ | $0.393 |
| 500+ | $0.370 |
| 1000+ | $0.326 |
Price for:Each
Minimum: 10
Multiple: 10
$4.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503159-0200Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.39AH6346
Product RangeCLIK-Mate 503159 Series
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Connector MountingThrough Hole Mount
Product RangeCLIK-Mate 503159 Series
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating2A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2A
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.5mm
No. of Contacts
2Contacts
Product Range
CLIK-Mate 503159 Series
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Alternatives for 503159-0200
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
