Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503149-0800
Newark Part No.88T1931
Product RangeCLIK-Mate 503149
Your Part Number
12,815 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
| 10+ | $0.357 |
| 25+ | $0.318 |
| 50+ | $0.311 |
| 100+ | $0.304 |
| 250+ | $0.269 |
| 500+ | $0.260 |
| 1000+ | $0.250 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503149-0800
Newark Part No.88T1931
Product RangeCLIK-Mate 503149
Product RangeCLIK-Mate 503149
No. of Positions8Positions
Pitch Spacing1.5mm
For Use With502579, 503429 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CLIK-Mate 503149
No. of Positions
8Positions
For Use With
502579, 503429 Crimp Terminals
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 503149-0800
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
