
| Quantity | Price |
|---|---|
| 900+ | $0.646 |
| 1800+ | $0.627 |
| 4500+ | $0.577 |
Product Information
Product Overview
The CLIK-Mate 502584 series Wire-to-Board Connector designed for applications that require higher pin count connectors to carry more signal lines in less space. The system includes unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. Molex's CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors feature a positive inner locking system that provides secure mating retention and an audible click to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.
- Positive inner locks
- Tuning-fork style contact design
- Flat area for pick-and place
- Reinforced metal solder tabs
Technical Specifications
Signal
Receptacle
4Contacts
Surface Mount
Copper
No SVHC (04-Feb-2026)
1.5mm
1Rows
CLIK-Mate 502584 Series
Tin Plated Contacts
Surface Mount Straight
Alternatives for 502584-0470
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
