Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502584-0460Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.99Y4891
Product RangeCLIK-Mate 502584 Series
Also Known AsGTIN UPC EAN: 883906292928
Your Part Number
923 In Stock
1,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.180 |
| 25+ | $1.130 |
| 50+ | $1.070 |
| 100+ | $1.020 |
| 250+ | $0.879 |
| 500+ | $0.739 |
| 1000+ | $0.738 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502584-0460Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.99Y4891
Product RangeCLIK-Mate 502584 Series
Also Known AsGTIN UPC EAN: 883906292928
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts4Contacts
Connector MountingSurface Mount
Product RangeCLIK-Mate 502584 Series
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating2A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 502584-0460 from Molex is a CLIK-Mate 1.50mm pitch, single row, 4 circuits, vertical wire to board PCB receptacle. It mates with 502578 crimp housing.
- Tin (Sn) plated copper alloy contact
- Durability (mating cycles max) is 30
- Operating temperature range from -40°C to +105°C
- Surface mount termination
- Current rating is 2A
- Voltage rating is 100V
Technical Specifications
Connector Systems
Wire-to-Board
Gender
Receptacle
No. of Contacts
4Contacts
Product Range
CLIK-Mate 502584 Series
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
1.5mm
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2A
SVHC
No SVHC (04-Feb-2026)
Alternatives for 502584-0460
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
