Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502578-1500Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.39AH6330
Product RangeCLIK-Mate 502578
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.494 |
| 25+ | $0.475 |
| 50+ | $0.457 |
| 100+ | $0.438 |
| 250+ | $0.413 |
| 500+ | $0.386 |
| 1000+ | $0.329 |
Price for:Each
Minimum: 10
Multiple: 10
$4.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502578-1500Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.39AH6330
Product RangeCLIK-Mate 502578
Product RangeCLIK-Mate 502578
No. of Positions15Positions
Pitch Spacing1.5mm
For Use With502579, 503429 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CLIK-Mate 502578
No. of Positions
15Positions
For Use With
502579, 503429 Crimp Terminals
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 502578-1500
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
