Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502578-0400Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84R1155
Product RangeCLIK-Mate 502578
Your Part Number
16,679 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.448 |
| 25+ | $0.425 |
| 50+ | $0.401 |
| 100+ | $0.379 |
| 250+ | $0.356 |
| 500+ | $0.335 |
| 1000+ | $0.295 |
Price for:Each
Minimum: 10
Multiple: 10
$4.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502578-0400Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84R1155
Product RangeCLIK-Mate 502578
Product RangeCLIK-Mate 502578
No. of Positions4Positions
Pitch Spacing1.5mm
For Use With502579, 503429 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Reinforced metal solder tabs
- Tuning-fork style contact design
- Positive inner locks
- Flat area for pick-and-place
Technical Specifications
Product Range
CLIK-Mate 502578
No. of Positions
4Positions
For Use With
502579, 503429 Crimp Terminals
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 502578-0400
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
