Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502494-1570
Newark Part No.
Full Reel85AJ8132
Cut Tape26AK4315
Product RangeCLIK-Mate 502494 Series
Your Part Number
1,107 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.540 | $1.54 |
| Total Price | $1.54 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.330 |
| 25+ | $1.210 |
| 50+ | $1.180 |
| 100+ | $1.150 |
| 250+ | $1.090 |
| 500+ | $1.020 |
| 1000+ | $0.968 |
Full Reel
| Quantity | Price |
|---|---|
| 950+ | $1.430 |
| 1900+ | $1.380 |
| 3800+ | $1.360 |
| 5700+ | $1.310 |
| 9500+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502494-1570
Newark Part No.
Full Reel85AJ8132
Cut Tape26AK4315
Product RangeCLIK-Mate 502494 Series
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts15Contacts
Connector MountingSurface Mount Right Angle
Product RangeCLIK-Mate 502494 Series
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
15Contacts
Product Range
CLIK-Mate 502494 Series
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Alternatives for 502494-1570
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
