Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502494-1070Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel85AJ8130
Cut Tape26AK4313
Product RangeCLIK-Mate 502494 Series
Your Part Number
2,300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.190 | $0.00 |
| Total Price | $1.19 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 100+ | $1.300 |
| 250+ | $1.190 |
| 500+ | $1.080 |
| 1000+ | $1.010 |
Full Reel
| Quantity | Price |
|---|---|
| 950+ | $1.190 |
| 1000+ | $1.110 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502494-1070Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel85AJ8130
Cut Tape26AK4313
Product RangeCLIK-Mate 502494 Series
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts10Contacts
Connector MountingSurface Mount
Product RangeCLIK-Mate 502494 Series
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Body MaterialResin Body
Connector OrientationRight Angle
Contact Current Rating3A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Connector Body Material
Resin Body
Contact Current Rating
3A
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
10Contacts
Product Range
CLIK-Mate 502494 Series
Contact Plating
Tin Plated Contacts
Connector Orientation
Right Angle
Contact Termination Type
Solder
Alternatives for 502494-1070
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
