Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502439-1200Copy
Newark Part No.14N9769
Product RangeCLIK-Mate 502439 Series
Your Part Number
3,206 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.478 |
| 10+ | $0.422 |
| 25+ | $0.376 |
| 50+ | $0.356 |
| 100+ | $0.336 |
| 250+ | $0.307 |
| 500+ | $0.283 |
| 1000+ | $0.258 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502439-1200Copy
Newark Part No.14N9769
Product RangeCLIK-Mate 502439 Series
Technical Datasheet
Product RangeCLIK-Mate 502439 Series
No. of Positions12Positions
Pitch Spacing2mm
For Use WithMolex CLIK-Mate 502438 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CLIK-Mate 502439 Series
No. of Positions
12Positions
For Use With
Molex CLIK-Mate 502438 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 502439-1200
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
