Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502439-0800Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 92AJ7555 |
| Product Range | CLIK-Mate 502439 Series |
| Your Part Number |
3,963 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.329 |
| 100+ | $0.293 |
| 250+ | $0.264 |
| 500+ | $0.240 |
| 1000+ | $0.216 |
| 2500+ | $0.200 |
| 5000+ | $0.187 |
| 10000+ | $0.172 |
Price for:Each
Minimum: 10
Multiple: 10
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502439-0800Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 92AJ7555 |
| Product Range | CLIK-Mate 502439 Series |
| Product Range | CLIK-Mate 502439 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 8Positions |
| Pitch Spacing | 2mm |
| For Use With | Molex CLIK-Mate 502438 Series Male Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | CLIK-Mate 502439 Series |
|---|---|
| No. of Positions | 8Positions |
| For Use With | Molex CLIK-Mate 502438 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 502439-0800
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
