Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502438-0000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 96W3672 |
| Product Range | CLIK-Mate 502438 Series |
| Also Known As | GTIN UPC EAN: 822350909778 |
| Your Part Number | |
| Technical Datasheet |
59,486 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.054 |
| 25+ | $0.047 |
| 50+ | $0.042 |
| 100+ | $0.038 |
| 500+ | $0.034 |
| 1000+ | $0.031 |
| 5000+ | $0.029 |
| 10000+ | $0.027 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502438-0000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 96W3672 |
| Product Range | CLIK-Mate 502438 Series |
| Also Known As | GTIN UPC EAN: 822350909778 |
| Technical Datasheet | |
| Product Range | CLIK-Mate 502438 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex CLIK-Mate 502439 Series Housing Connectors |
| Wire Size AWG Min | 26AWG |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Reinforced metal solder tabs
- Tuning-fork style contact design
- Positive inner locks
- Flat area for pick-and-place
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
| Product Range | CLIK-Mate 502438 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 26AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Molex CLIK-Mate 502439 Series Housing Connectors |
| Contact Material | Copper Alloy |
Alternatives for 502438-0000
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
