Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502386-0371Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel92AJ7552 Cut Tape26AK4299 |
| Product Range | CLIK-Mate 502386 Series |
| Your Part Number |
828 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.874 |
| 25+ | $0.788 |
| 50+ | $0.771 |
| 100+ | $0.753 |
| 500+ | $0.692 |
| 1000+ | $0.659 |
| 5000+ | $0.625 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.459 |
| 3600+ | $0.447 |
| 6000+ | $0.426 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502386-0371Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel92AJ7552 Cut Tape26AK4299 |
| Product Range | CLIK-Mate 502386 Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Connector Mounting | Surface Mount |
| Product Range | CLIK-Mate 502386 Series |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Thermoplastic Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 1A |
| Contact Termination Type | Solder |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Connector Body Material | Thermoplastic Body |
| Contact Current Rating | 1A |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 1.25mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | CLIK-Mate 502386 Series |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Right Angle |
| Contact Termination Type | Solder |
Technical Docs (1)
Alternatives for 502386-0371
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
