Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502382-0671Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel82AK3481 Cut Tape82AK3480 |
| Product Range | CLIK-Mate 502382 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.759 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.759 |
| 10+ | $0.715 |
| 25+ | $0.677 |
| 50+ | $0.632 |
| 100+ | $0.594 |
| 250+ | $0.553 |
| 500+ | $0.542 |
Full Reel
| Quantity | Price |
|---|---|
| 1400+ | $0.547 |
| 4200+ | $0.528 |
| 7000+ | $0.517 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502382-0671Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel82AK3481 Cut Tape82AK3480 |
| Product Range | CLIK-Mate 502382 Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| No. of Contacts | 6Contacts |
| Connector Mounting | Surface Mount |
| Product Range | CLIK-Mate 502382 Series |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Thermoplastic Body |
| Connector Orientation | Straight |
| Contact Current Rating | 1A |
| Contact Termination Type | Solder |
| SVHC | To Be Advised |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Connector Body Material | Thermoplastic Body |
| Contact Current Rating | 1A |
| SVHC | To Be Advised |
| Pitch Spacing | 1.25mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | CLIK-Mate 502382 Series |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Straight |
| Contact Termination Type | Solder |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
