Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502382-0472Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AJ8115 |
| Product Range | CLIK-Mate 502382 Series |
| Your Part Number |
5,946 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.110 |
| 25+ | $1.050 |
| 50+ | $0.999 |
| 100+ | $0.944 |
| 250+ | $0.897 |
| 500+ | $0.850 |
Price for:Each
Minimum: 10
Multiple: 10
$11.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502382-0472Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AJ8115 |
| Product Range | CLIK-Mate 502382 Series |
| Connector Systems | Board-to-Board, Signal |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Connector Mounting | Surface Mount Straight |
| Product Range | CLIK-Mate 502382 Series |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board, Signal |
|---|---|
| No. of Rows | 1Rows |
| Connector Mounting | Surface Mount Straight |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 1.25mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | CLIK-Mate 502382 Series |
| Contact Plating | Tin Plated Contacts |
Alternatives for 502382-0472
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
