Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502382-0270Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel92AJ7547 Cut Tape26AK4296 |
| Product Range | CLIK-Mate 502382 Series |
| Your Part Number |
1,400 In Stock
2,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.551 | $0.00 |
| Total Price | $0.55 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.835 |
| 10+ | $0.749 |
| 25+ | $0.724 |
| 50+ | $0.699 |
| 100+ | $0.673 |
| 250+ | $0.629 |
| 500+ | $0.582 |
| 1000+ | $0.526 |
Full Reel
| Quantity | Price |
|---|---|
| 1400+ | $0.551 |
| 2000+ | $0.527 |
| 4000+ | $0.518 |
| 6000+ | $0.512 |
| 10000+ | $0.503 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502382-0270Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel92AJ7547 Cut Tape26AK4296 |
| Product Range | CLIK-Mate 502382 Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Connector Mounting | Surface Mount |
| Product Range | CLIK-Mate 502382 Series |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Thermoplastic Body |
| Connector Orientation | Straight |
| Contact Current Rating | 1A |
| Contact Termination Type | Solder |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Connector Body Material | Thermoplastic Body |
| Contact Current Rating | 1A |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 1.25mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | CLIK-Mate 502382 Series |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Straight |
| Contact Termination Type | Solder |
Alternatives for 502382-0270
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
