Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502381-0000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel35X2788
Cut Tape74R7784
Product RangeCLIK-Mate 502381 Series
Your Part Number
47,931 In Stock
72,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.030 | $0.03 |
| Total Price | $0.03 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.030 |
| 25+ | $0.026 |
| 50+ | $0.024 |
| 100+ | $0.021 |
| 500+ | $0.019 |
| 1000+ | $0.018 |
| 5000+ | $0.017 |
| 10000+ | $0.016 |
Full Reel
| Quantity | Price |
|---|---|
| 24000+ | $0.031 |
| 72000+ | $0.027 |
| 120000+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502381-0000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel35X2788
Cut Tape74R7784
Product RangeCLIK-Mate 502381 Series
Product RangeCLIK-Mate 502381 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CLIK-Mate 502381 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
Molex CLIK-Mate 502380, 104105, 104099 Series Plug Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for 502381-0000
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
