Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502380-0500Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.85AJ8112
Product RangeCLIK-Mate 502380
Your Part Number
24,901 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.565 |
| 250+ | $0.436 |
| 500+ | $0.393 |
| 1000+ | $0.358 |
| 5000+ | $0.328 |
Price for:Each
Minimum: 10
Multiple: 10
$5.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502380-0500Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.85AJ8112
Product RangeCLIK-Mate 502380
Product RangeCLIK-Mate 502380
No. of Positions5Positions
Pitch Spacing1.25mm
For Use With502381 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CLIK-Mate 502380
No. of Positions
5Positions
For Use With
502381 Crimp Terminal
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 502380-0500
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
