Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502380-0400Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.01P0564
Product RangeCLIK-Mate 502380
Your Part Number
1,732 In Stock
32,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.270 |
| 25+ | $0.256 |
| 50+ | $0.242 |
| 100+ | $0.228 |
| 250+ | $0.214 |
| 500+ | $0.202 |
| 1000+ | $0.177 |
Price for:Each
Minimum: 10
Multiple: 10
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502380-0400Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.01P0564
Product RangeCLIK-Mate 502380
Product RangeCLIK-Mate 502380
No. of Positions4Positions
Pitch Spacing1.25mm
For Use With502381 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CLIK-Mate 502380
No. of Positions
4Positions
For Use With
502381 Crimp Terminal
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 502380-0400
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
